- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3LV-3C-55.0000-T
CB3LV-3C-55.0000-T
CTS Corporation
Oscillator Xo 55MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator Xo 55MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Search Keywords: CB3LV3C550000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3C-55.0000-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.328
500
$0.996
750
$0.930
1,000 +
$0.911
Click for Quote
Log in
to unlock special pricing