- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3C-45M0000
CB3LV-3C-45M0000
CTS Corporation
A 45.0000 MHz HCMOS clock oscillator featuring a +3.3V supply voltage and ±50ppm frequency stability in a surface mount packag ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A 45.0000 MHz HCMOS clock oscillator featuring a +3.3V supply voltage and ±50ppm frequency stability in a surface mount package.
Search Keywords: CB3LV3C45M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3C-45M0000
-
Alias/AKA:CB3LV-3C-45M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:50 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:45 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$1.103
500
$1.044
750
$1.041
1,000 +
$0.949
Click for Quote
Log in
to unlock special pricing