Available Replacements
Possible Replacement
CB3LV-3C-40M000000
CB3LV-3C-40M000000

CTS Corporation

In Stock: 7,279

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

CB3LV-3C-40.0000-T

CTS Corporation

Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3C400000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    CB3LV-3C-40.0000-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    40 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±5 (1st) ppm/Year
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks can ship 8/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.328
500
$0.996
750
$0.930
1,000 +
$0.911
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!