- Home ›
- All Products›
- CB3LV-3C-3M686000
CB3LV-3C-3M686000
CTS Corporation
SMD Crystal Oscillator 3.686MHz 3.3V 50pF 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal Oscillator 3.686MHz 3.3V 50pF 4-Pin CSMD T/R
Search Keywords: CB3LV3C3M686000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3C-3M686000
-
Alias/AKA:CB3LV-3C-3M6860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.54
500
$1.15
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing