Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

CB3LV-3C-29M4912

Oscillator XO 29.4912MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 29.4912MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3C29M4912
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: CB3LV-3C-29M4912
Alias/AKA: CB3LV-3C-29M491200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310001
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal Oscillator
Load Capacitance: 50 pF
Operating Temperature: -20 to 70 °C
Maximum Symmetry: 55 %
Standard Frequency: 29.4912 MHz
Frequency Stability: ±50 ppm
Frequency Aging: ±5 (1st) ppm/Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB3LV-3C-29M4912 RoHS compliant?
Yes, CB3LV-3C-29M4912 is RoHS compliant.
What is the lead time for CB3LV-3C-29M4912?
The standard lead time for CB3LV-3C-29M4912 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$3.38
500
$2.08
750
$1.65
1,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!