Image is representational - see mfr. specs

CB3LV-3C-1M5440

CTS Corporation

Oscillator XO 1.544MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 1.544MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3C1M5440
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    CB3LV-3C-1M5440
  • Alias/AKA:
    CB3LV-3C-1M544000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    1.544 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±5 (1st) ppm/Year
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.942
500
$0.921
1,000
$0.901
3,000
$0.883
5,000
$0.736
8,000
$0.713
10,000
$0.685
15,000 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!