Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

CB3LV-3C-12.0000-T

Oscillator XO 12MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Oscillator XO 12MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3C120000T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: CB3LV-3C-12.0000-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal Oscillator
Load Capacitance: 50 pF
Operating Temperature: -20 to 70 °C
Maximum Symmetry: 55 %
Standard Frequency: 12 MHz
Frequency Stability: ±50 ppm
Frequency Aging: ±5 (1st) ppm/Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CB3LV-3C-12.0000-T?
The recommended replacement for CB3LV-3C-12.0000-T is CB3LV-3C-12M000000 from CTS Corporation, available from OnlineComponents.com.
Is CB3LV-3C-12.0000-T RoHS compliant?
Yes, CB3LV-3C-12.0000-T is RoHS compliant.
What is the lead time for CB3LV-3C-12.0000-T?
The standard lead time for CB3LV-3C-12.0000-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.328
500
$0.996
750
$0.930
1,000 +
$0.911
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!