- Home ›
- All Products›
- CB3LV-2I-40M000000
CB3LV-2I-40M000000
CTS Corporation
SMD Crystal Oscillator 40MHz 3.3V 50pF 4-Pin CSMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal Oscillator 40MHz 3.3V 50pF 4-Pin CSMD T/R
Search Keywords: CB3LV2I40M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-2I-40M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.