- Home ›
- All Products›
- CB3LV-2I-2M048000
Available Replacements
CTS Corporation
CB3LV-2I-2M048000
Clock Oscillator 2.048MHz 3.3V 50pF 4-Pin SMD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Clock Oscillator 2.048MHz 3.3V 50pF 4-Pin SMD
Search Keywords: CB3LV2I2M048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-2I-2M048000
-
Alias/AKA:CB3LV-2I-2M0480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is CB3LV-2I-2M048000 discontinued?
Yes, CB3LV-2I-2M048000 from Cts Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CB3LV-2I-2M048000?
The recommended replacement for CB3LV-2I-2M048000 is CB3LV-3I-2M048000 from CTS Corporation, available from OnlineComponents.com.
Is CB3LV-2I-2M048000 RoHS compliant?
Yes, CB3LV-2I-2M048000 is RoHS compliant.
What is the lead time for CB3LV-2I-2M048000?
The standard lead time for CB3LV-2I-2M048000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.