- Home ›
- All Products›
- CB3LV-2I-2M0480
Available Replacements
CTS Corporation
CB3LV-2I-2M0480
Clock Oscillator 2.048MHz 3.3V 50pF 4-Pin SMD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Clock Oscillator 2.048MHz 3.3V 50pF 4-Pin SMD
Search Keywords: CB3LV2I2M0480
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3LV-2I-2M0480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Product Guides
+
Frequently Asked Questions
Is CB3LV-2I-2M0480 discontinued?
Yes, CB3LV-2I-2M0480 from Cts Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CB3LV-2I-2M0480?
The recommended replacement for CB3LV-2I-2M0480 is 960-0009-0118BT from CTS Corporation, available from OnlineComponents.com.
Is CB3LV-2I-2M0480 RoHS compliant?
Yes, CB3LV-2I-2M0480 is RoHS compliant.
What is the lead time for CB3LV-2I-2M0480?
The standard lead time for CB3LV-2I-2M0480 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.