- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB3-6C-10M0000
CB3-6C-10M0000
CTS Corporation
Oscillator 10MHz XO (Standard) HCMOS - 5V Enable/Disable 4-SMD - 7.0mm x 5.0mm 4-Pad Surface Mount Package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator 10MHz XO (Standard) HCMOS - 5V Enable/Disable 4-SMD - 7.0mm x 5.0mm 4-Pad Surface Mount Package.
Search Keywords: CB36C10M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-6C-10M0000
-
Alias/AKA:CB3-6C-10M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.986
500
$0.964
1,000
$0.943
3,000
$0.924
5,000
$0.770
8,000
$0.746
10,000
$0.716
15,000 +
$0.715
Click for Quote
Log in
to unlock special pricing