- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3-5I-49M152000
CB3-5I-49M152000
CTS Corporation
Oscillator XO 49.152MHz ±25ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 49.152MHz ±25ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB35I49M152000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-5I-49M152000
-
Alias/AKA:CB3-5I-49M1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.78
500
$1.34
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing