- Home ›
- All Products›
- CB3-3I-4M000000
CB3-3I-4M000000
CTS Corporation
Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33I4M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3I-4M000000
-
Alias/AKA:CB3-3I-4M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.202
500
$1.148
1,000
$1.099
3,000
$1.053
5,000
$0.865
8,000
$0.833
10,000
$0.800
15,000 +
$0.798
Click for Quote
Log in
to unlock special pricing