- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3-3I-16M000000
CTS Corporation
CB3-3I-16M000000
Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33I16M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3I-16M000000
-
Alias/AKA:CB3-3I-16M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CB3-3I-16M000000 RoHS compliant?
Yes, CB3-3I-16M000000 is RoHS compliant.
What is the lead time for CB3-3I-16M000000?
The standard lead time for CB3-3I-16M000000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,190
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.40
1,000
$1.17
3,000
$1.16
5,000
$1.14
8,000
$1.13
10,000
$1.12
15,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT