- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB3-3C-7M372800
CB3-3C-7M372800
CTS Corporation
HCMOS/TTL Clock Oscillator - 7.3728 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4-SMD - No ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 7.3728 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: CB33C7M372800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-7M372800
-
Alias/AKA:CB3-3C-7M3728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.934
500
$0.915
1,000
$0.896
3,000
$0.865
5,000
$0.722
8,000 +
$0.711
Click for Quote
Log in
to unlock special pricing