- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-7M3728
CB3-3C-7M3728
CTS Corporation
Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C7M3728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-7M3728
-
Alias/AKA:CB3-3C-7M372800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:50 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:7.3728 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.797
500
$0.779
1,000
$0.763
3,000
$0.747
5,000
$0.622
8,000
$0.604
10,000
$0.580
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments