- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-64M000000
CTS Corporation
CB3-3C-64M000000
Oscillator XO 64MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 64MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C64M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-64M000000
-
Alias/AKA:CB3-3C-64M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CB3-3C-64M000000 RoHS compliant?
Yes, CB3-3C-64M000000 is RoHS compliant.
What is the lead time for CB3-3C-64M000000?
The standard lead time for CB3-3C-64M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.85
250
$1.80
500
$1.76
1,000
$1.72
3,000
$1.66
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing