- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-50M000000
CB3-3C-50M000000
CTS Corporation
HCMOS/TTL Clock Oscillator - 50 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 50mA - -20°C to 70°C - 4-SMD - No Lead ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 50 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 50mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: CB33C50M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-50M000000
-
Alias/AKA:CB3-3C-50M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.797
500
$0.779
1,000
$0.763
3,000
$0.747
5,000
$0.622
8,000
$0.604
10,000
$0.580
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments