- Home ›
- All Products›
- CB3-3C-3M686400
CTS Corporation
CB3-3C-3M686400
Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C3M686400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3-3C-3M686400 |
| Alias/AKA: | CB3-3C-3M6864 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CB3-3C-3M686400 RoHS compliant?
Yes, CB3-3C-3M686400 is RoHS compliant.
What is the lead time for CB3-3C-3M686400?
The standard lead time for CB3-3C-3M686400 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
On Order:
1,000
can ship 1/27/27
Minimum Order Quantity:
250
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.32
1,000
$1.28
3,000
$1.27
5,000
$1.10
8,000
$1.09
10,000
$1.08
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing