- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3-3C-33M333000
CTS Corporation
CB3-3C-33M333000
Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C33M333000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3-3C-33M333000 |
| Alias/AKA: | CB3-3C-33M3330 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CB3-3C-33M333000 RoHS compliant?
Yes, CB3-3C-33M333000 is RoHS compliant.
What is the lead time for CB3-3C-33M333000?
The standard lead time for CB3-3C-33M333000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.51
750
$1.50
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing