- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-33M3330
CTS Corporation
CB3-3C-33M3330
The CB3-3C-33M3330 is a 33.3330 MHz HCMOS/TTL clock oscillator in a ceramic surface mount package.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The CB3-3C-33M3330 is a 33.3330 MHz HCMOS/TTL clock oscillator in a ceramic surface mount package.
Search Keywords: CB33C33M3330
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3-3C-33M3330 |
| Alias/AKA: | CB3-3C-33M333000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | Crystal Oscillator |
| Load Capacitance: | 50 pF |
| Operating Temperature: | -20 to 70 °C |
| Maximum Symmetry: | 55 % |
| Standard Frequency: | 33.333 MHz |
| Frequency Stability: | ±50 ppm |
| Frequency Aging: | ±5 (1st) ppm/Year |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is CB3-3C-33M3330 RoHS compliant?
Yes, CB3-3C-33M3330 is RoHS compliant.
What is the lead time for CB3-3C-33M3330?
The standard lead time for CB3-3C-33M3330 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.51
750
$1.50
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing