- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3-3C-32M000000
CTS Corporation
CB3-3C-32M000000
TTL Oscillator 5V Enable/Disable 4-SMD - 32MHz XO (Standard) HCMOS - No Lead.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TTL Oscillator 5V Enable/Disable 4-SMD - 32MHz XO (Standard) HCMOS - No Lead.
Search Keywords: CB33C32M000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3-3C-32M000000 |
| Alias/AKA: | CB3-3C-32M0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CB3-3C-32M000000 RoHS compliant?
Yes, CB3-3C-32M000000 is RoHS compliant.
What is the lead time for CB3-3C-32M000000?
The standard lead time for CB3-3C-32M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$1.38
500
$1.37
1,000
$1.32
3,000
$1.28
5,000
$1.14
8,000
$1.13
10,000
$1.12
15,000 +
$1.11
Click for Quote
Log in
to unlock special pricing