- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-1M544000
CB3-3C-1M544000
CTS Corporation
Oscillator Xo 1.544MHZ ±50PPM 30PF Hcmos/ttl 55% 5V 4-PIN SMD T/r
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator Xo 1.544MHZ ±50PPM 30PF Hcmos/ttl 55% 5V 4-PIN SMD T/r
Search Keywords: CB33C1M544000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-1M544000
-
Alias/AKA:CB3-3C-1M5440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$1.54
500
$1.15
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing