Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

CB3-3C-1M5440

SMD Crystal Oscillator 1.544MHz 5V 50pF 4-Pin CSMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal Oscillator 1.544MHz 5V 50pF 4-Pin CSMD T/R
Search Keywords: CB33C1M5440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: CB3-3C-1M5440
Alias/AKA: CB3-3C-1M544000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310001
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB3-3C-1M5440 RoHS compliant?
Yes, CB3-3C-1M5440 is RoHS compliant.
What is the lead time for CB3-3C-1M5440?
The standard lead time for CB3-3C-1M5440 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$3.38
500
$2.08
750
$1.65
1,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!