Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

CB3-3C-16.0000-T

Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C160000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    CB3-3C-16.0000-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    16 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±5 (1st) ppm/Year
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CB3-3C-16.0000-T?
The recommended replacement for CB3-3C-16.0000-T is CB3-3C-16M000000 from CTS Corporation, available from OnlineComponents.com.
Is CB3-3C-16.0000-T RoHS compliant?
Yes, CB3-3C-16.0000-T is RoHS compliant.
What is the lead time for CB3-3C-16.0000-T?
The standard lead time for CB3-3C-16.0000-T is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
40 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.970
500
$0.948
1,000
$0.928
3,000
$0.909
5,000
$0.791
8,000
$0.783
10,000
$0.751
15,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!