- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3-3C-16.0000MHZTR
CB3-3C-16.0000MHZTR
CTS Corporation
SMD 3X5 5V Tri-State Oscillator - 16.0000MHz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD 3X5 5V Tri-State Oscillator - 16.0000MHz.
Search Keywords: CB33C160000MHZTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-16.0000MHZTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,540
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10
$7.81
25
$4.54
50
$2.16
100
$1.81
250
$1.70
500
$1.57
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing