- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-12M2880
CTS Corporation
CB3-3C-12M2880
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C12M2880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-12M2880
-
Alias/AKA:CB3-3C-12M288000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:50 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:12.288 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CB3-3C-12M2880 RoHS compliant?
Yes, CB3-3C-12M2880 is RoHS compliant.
What is the lead time for CB3-3C-12M2880?
The standard lead time for CB3-3C-12M2880 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.52
1,000
$1.49
3,000
$1.44
5,000
$1.20
8,000 +
$1.18
Click for Quote
Log in
to unlock special pricing