- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-12M0000
CTS Corporation
CB3-3C-12M0000
Oscillator XO 12MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 12MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C12M0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3-3C-12M0000 |
| Alias/AKA: | CB3-3C-12M000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | Crystal Oscillator |
| Load Capacitance: | 50 pF |
| Operating Temperature: | -20 to 70 °C |
| Maximum Symmetry: | 55 % |
| Standard Frequency: | 12 MHz |
| Frequency Stability: | ±50 ppm |
| Frequency Aging: | ±5 (1st) ppm/Year |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is CB3-3C-12M0000 RoHS compliant?
Yes, CB3-3C-12M0000 is RoHS compliant.
What is the lead time for CB3-3C-12M0000?
The standard lead time for CB3-3C-12M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$1.94
500
$1.86
1,000
$1.77
3,000
$1.65
5,000
$1.36
8,000
$1.31
10,000
$1.22
15,000 +
$1.21
Click for Quote
Log in
to unlock special pricing