- Home ›
- All Products›
- CB3-3C-12.2880-T
CB3-3C-12.2880-T
CTS Corporation
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Search Keywords: CB33C122880T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-12.2880-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
250
$1.404
500
$1.053
750
$0.983
1,000 +
$0.963
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
In Stock:
1,000
Minimum Order:
250