- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3-3C-10M000000
CTS Corporation
CB3-3C-10M000000
Oscillator XO 10MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 10MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C10M000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3-3C-10M000000 |
| Alias/AKA: | CB3-3C-10M0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CB3-3C-10M000000 RoHS compliant?
Yes, CB3-3C-10M000000 is RoHS compliant.
What is the lead time for CB3-3C-10M000000?
The standard lead time for CB3-3C-10M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,750
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$1.31
500
$1.28
1,000
$1.27
3,000
$1.26
5,000
$1.25
8,000
$1.24
10,000
$1.23
15,000 +
$1.22
Click for Quote
Log in
to unlock special pricing