- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-2I-16M3840
CB3-2I-16M3840
CTS Corporation
Oscillator Xo 16.384MHZ ±100PPM 50PF Hcmos/ttl 55% 5V 4-PIN SMD T/r
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator Xo 16.384MHZ ±100PPM 50PF Hcmos/ttl 55% 5V 4-PIN SMD T/r
Search Keywords: CB32I16M3840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-2I-16M3840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.