- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- BDN13-3CB/A01
BDN13-3CB/A01
CTS Corporation
Heat Sink Passive Pin Array Adhesive 16.1°C/W Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive Pin Array Adhesive 16.1°C/W Black Anodized
Search Keywords: BDN133CBA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:BDN13-3CB/A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Device Cooled:N/A
-
Attachment Method:Adhesive Tape
-
Dimension:33.274 x 33.274 x 9.017 mm
-
Thermal Resistance:16.1 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,088
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.47
50
$2.36
250
$2.25
500
$2.20
1,320
$2.14
2,640
$2.09
5,280 +
$1.47
Click for Quote
Log in
to unlock special pricing