- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS250B-E
ATS250B-E
CTS Corporation
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS250BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS250B-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:25 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.7742
1,000
$0.4589
2,500
$0.4184
5,000
$0.3952
7,500
$0.3942
25,000
$0.3932
50,000
$0.3922
100,000 +
$0.3913
Click for Quote
Log in
to unlock special pricing