- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS250
ATS250
CTS Corporation
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:25 MHz
-
Load Capacitance:Series
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
70
$0.7780
100
$0.7380
250
$0.6425
500
$0.4600
1,000
$0.4039
5,000
$0.2460
10,000 +
$0.2300
Click for Quote
Log in
to unlock special pricing