Image is representational - see mfr. specs

Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BULK 包装
Certificate of Compliance Guarantee
説明 +
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS184
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CTS Corporation
  • 部品番号:
    ATS184
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    18.432 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
70
8 Weeks 出荷できます 7/2/26
お取り寄せ
PRICE (USD)
数量
Unit Price
70
$0.389
100
$0.369
250
$0.351
500
$0.333
1,000
$0.316
5,000
$0.154
10,000 +
$0.144
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!