- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS111
ATS111
CTS Corporation
Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:11.0592 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.2003
1,000
$0.1649
2,500
$0.1546
5,000
$0.1534
7,500
$0.1527
25,000
$0.1523
50,000
$0.1519
100,000 +
$0.1516
Click for Quote
Log in
to unlock special pricing