Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

ATS08ASM-1E

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS08ASM1E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: ATS08ASM-1E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 8 MHz
Load Capacitance: 20 pF
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/US SM
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATS08ASM-1E RoHS compliant?
Yes, ATS08ASM-1E is RoHS compliant.
What is the lead time for ATS08ASM-1E?
The standard lead time for ATS08ASM-1E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,070
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1532
3,000
$0.1493
5,000
$0.1444
8,000
$0.1440
10,000
$0.1437
15,000
$0.1433
25,000
$0.1430
50,000 +
$0.1426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!