Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

ATS042SM-T

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS042SMT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: ATS042SM-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 4.9152 MHz
Load Capacitance: 20 pF
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/US SM
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATS042SM-T RoHS compliant?
Yes, ATS042SM-T is RoHS compliant.
What is the lead time for ATS042SM-T?
The standard lead time for ATS042SM-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1848
3,000
$0.1768
5,000
$0.1406
8,000
$0.1366
25,000
$0.1192
50,000
$0.1092
100,000
$0.1089
150,000 +
$0.1078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!