- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS037SM-T
ATS037SM-T
CTS Corporation
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS037SMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS037SM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:3.6864 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US SM
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,295
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1941
3,000
$0.1851
5,000
$0.1472
8,000
$0.1386
25,000
$0.1225
50,000
$0.1136
100,000
$0.1119
150,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing