Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

ATS037SM-1

The ATS037SM-1 is a surface-mount quartz crystal with a fundamental frequency of 3.686400 MHz and a 20 pF load capacitance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The ATS037SM-1 is a surface-mount quartz crystal with a fundamental frequency of 3.686400 MHz and a 20 pF load capacitance.
Search Keywords: ATS037SM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: ATS037SM-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 3.6864 MHz
Load Capacitance: 20 pF
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/US SM
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ATS037SM-1?
The recommended replacement for ATS037SM-1 is ATS037SM-T from CTS Corporation, available from OnlineComponents.com.
Is ATS037SM-1 RoHS compliant?
Yes, ATS037SM-1 is RoHS compliant.
What is the lead time for ATS037SM-1?
The standard lead time for ATS037SM-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3684
2,000
$0.3431
4,000
$0.3405
5,000
$0.2751
10,000 +
$0.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!