- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS036
ATS036
CTS Corporation
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:3.579545 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
70
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
70
$0.389
100
$0.369
250
$0.351
500
$0.333
1,000
$0.316
5,000
$0.133
10,000 +
$0.124
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT