- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- APF19-19-13CB/A01
APF19-19-13CB/A01
CTS Corporation
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 4°C/W Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 4°C/W Black Anodized
Search Keywords: APF191913CBA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:APF19-19-13CB/A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Device Cooled:BGA
-
Attachment Method:Adhesive Tape
-
Dimension:19 x 19 x 12.7 mm
-
Thermal Resistance:4 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,791
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$3.79
50
$3.55
100
$3.48
250
$3.38
500
$3.31
1,960 +
$3.17
Click for Quote
Log in
to unlock special pricing