- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 960-0009-0269DT
CTS Corporation
960-0009-0269DT
TTL Oscillator 3.3V Enable/Disable 4-SMD - 33.3333MHz XO (Standard) HCMOS - No Lead.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 33.3333MHz XO (Standard) HCMOS - No Lead.
Search Keywords: 96000090269DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0009-0269DT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 960-0009-0269DT RoHS compliant?
Yes, 960-0009-0269DT is RoHS compliant.
What is the lead time for 960-0009-0269DT?
The standard lead time for 960-0009-0269DT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$1.142
500
$0.857
750
$0.799
1,000 +
$0.783
Click for Quote
Log in
to unlock special pricing