- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 77083271P
77083271P
CTS Corporation
Res Thick Film NET 270 Ohm 2% 1.1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 270 Ohm 2% 1.1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 77083271P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:77083271P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:ISOL11402
-
Number of Resistors:411409
-
Number of Terminals:811410
-
Power Rating:1.1 W
-
Power Rating per Resistor:0.15 W
-
Resistance Value:270 Ohm
-
Tolerance:211425%
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.198
100
$1.090
250
$1.072
500
$1.047
1,000
$1.025
3,000
$0.992
5,000
$0.893
8,000 +
$0.888
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT