- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 77081122P
77081122P
CTS Corporation
Resistor - 1.2k Ohm - ±2% Tolerance - 7 Resistors - 100mW Per Element - ±100ppm/°C - 8 Pins - 8-SIP Package.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - 1.2k Ohm - ±2% Tolerance - 7 Resistors - 100mW Per Element - ±100ppm/°C - 8 Pins - 8-SIP Package.
Search Keywords: 77081122P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:77081122P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$2.485
50
$1.968
100
$1.719
250
$1.608
500
$1.557
750
$1.542
1,000 +
$1.478
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments