Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

77063224P

Res Thick Film NET 220K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 77063224P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 77063224P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100057
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 3
Number of Terminals: 6
Power Rating: 0.8 W
Power Rating per Resistor: 0.15 W
Resistance Value: 220 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77063224P RoHS compliant?
Yes, 77063224P is RoHS compliant.
What is the lead time for 77063224P?
The standard lead time for 77063224P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.42
750
$1.32
1,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!