Image is representational - see mfr. specs

Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BULK Paketleme
Certificate of Compliance Guarantee
tanım +
Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 77061223P
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    CTS Corporation
  • Parça Numarası:
    77061223P
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533100057
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    5
  • Number of Terminals:
    6
  • Power Rating:
    0.8 W
  • Power Rating per Resistor:
    0.15 W
  • Resistance Value:
    22 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
250
14 Weeks Gemi olabilir 8.28.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$1.79
500
$1.35
750
$1.26
1.000 +
$1.24
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!