- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 77061102P
77061102P
CTS Corporation
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 77061102P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:77061102P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS11402
-
Number of Resistors:511409
-
Number of Terminals:611410
-
Power Rating:0.8 W
-
Power Rating per Resistor:0.15 W
-
Resistance Value:1 KOhm
-
Tolerance:211425%
-
Temperature Coefficient:±100ppm/ °C
-
Termination Style:Pin11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.235
100
$1.123
250
$1.105
500
$1.080
1,000
$1.057
3,000
$1.022
5,000
$0.920
8,000 +
$0.915
Click for Quote
Log in
to unlock special pricing