- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768205221AP
768205221AP
CTS Corporation
Res Thick Film NET 330 Ohm/680 Ohm 2% 3W ±100ppm/°C TERM Ceramic 20-Pin SOGN Gull Wing SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 330 Ohm/680 Ohm 2% 3W ±100ppm/°C TERM Ceramic 20-Pin SOGN Gull Wing SMD Bulk
Search Keywords: 768205221AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768205221AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1015 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:36
-
Number of Terminals:20
-
Power Rating:3 W
-
Power Rating per Resistor:0.15 W
-
Resistance Value:330/680 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
792
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.31
50
$2.10
250
$2.02
500
$1.98
1,015
$1.94
3,045
$1.89
5,075
$1.88
8,120 +
$1.87
Click for Quote
Log in
to unlock special pricing