- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768205191APTR13
768205191APTR13
CTS Corporation
19 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
19 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Search Keywords: 768205191APTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768205191APTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$2.07
250
$2.02
500
$1.98
2,000
$1.91
4,000
$1.89
6,000
$1.88
8,000
$1.87
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing